


IL 3685VE | |
|---|---|
DigiKey Part Number | 390-IL3685VE-ND |
Manufacturer | |
Manufacturer Product Number | IL 3685VE |
Description | DGTL ISO 6KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 6000Vrms 3 Channel 40Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 3685VE Models |
Category | Voltage - Isolation 6000Vrms |
Mfr | Common Mode Transient Immunity (Min) 30kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 30ns, 30ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Technology GMR (Giant Magnetoresistive) | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,32527 € | 3 325,27 € |
| Unit Price without VAT: | 3,32527 € |
|---|---|
| Unit Price with VAT: | 3,99032 € |

