PCM Interface 8 b PCM Audio Interface 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W682310SG TR

DigiKey Part Number
W682310SGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W682310SG TR
Description
IC VOICEBAND CODEC 3V 2CH 24SOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
PCM Interface 8 b PCM Audio Interface 24-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sigma Delta
No
Manufacturer
Nuvoton Technology Corporation
Voltage - Supply, Analog
2.7V ~ 3.8V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
PCM
Mounting Type
Surface Mount
Data Interface
PCM Audio Interface
Package / Case
24-SOIC (0.295", 7.50mm Width)
Resolution (Bits)
8 b
Supplier Device Package
24-SOP
Number of ADCs / DACs
2 / 2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,45469 €2 454,69 €
2 0002,40008 €4 800,16 €
3 0002,37274 €7 118,22 €
Manufacturers Standard Package
Unit Price without VAT:2,45469 €
Unit Price with VAT:2,94563 €