
RDK-N9H30 | |
|---|---|
DigiKey Part Number | 816-RDK-N9H30-ND |
Manufacturer | |
Manufacturer Product Number | RDK-N9H30 |
Description | THE EMWIN HMI REFERENCE DESIGN E |
Customer Reference | |
Detailed Description | N9H30 NuMaker - ARM926EJ-S MPU Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part N9H30 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD |
Type MPU | Suggested Programming Environment emWin |
Core Processor ARM926EJ-S | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK-N9H30 | Nuvoton Technology Corporation | 1 | NK-N9H30-ND | 108,44000 € | MFR Recommended |


