
NUC980DK71YC | |
|---|---|
DigiKey Part Number | 816-NUC980DK71YC-ND |
Manufacturer | |
Manufacturer Product Number | NUC980DK71YC |
Description | IC MPU NUMICRO 300MHZ 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Nuvoton Technology Corporation | Ethernet 10/100Mbps (2) |
Series | USB USB 1.1 (6), USB 2.0 (2) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Core Processor ARM926EJ-S | Package / Case 128-LQFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 128-LQFP (14x14) |
Speed 300MHz | Additional Interfaces EBI/EMI, I2C, MMC/SD/SDIO, SPI, UART/USART |
RAM Controllers DDR2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 10,67100 € | 106,71 € |
| 90 | 9,18144 € | 826,33 € |
| 180 | 8,84044 € | 1 591,28 € |
| 270 | 8,66648 € | 2 339,95 € |
| 540 | 8,40854 € | 4 540,61 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,44400 € |

