ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUC980DK71Y

DigiKey Part Number
816-NUC980DK71Y-ND
Manufacturer
Manufacturer Product Number
NUC980DK71Y
Description
IC MPU NUMICRO 300MHZ 128LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 128-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
NUC980DK71Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
Yes
Manufacturer
Nuvoton Technology Corporation
Ethernet
10/100Mbps (2)
Series
USB
USB 1.1 (6), USB 2.0 (2)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Core Processor
ARM926EJ-S
Package / Case
128-LQFP
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
128-LQFP (14x14)
Speed
300MHz
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, UART/USART
RAM Controllers
DDR2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,87000 €12,87 €
1010,67100 €106,71 €
909,18144 €826,33 €
1808,84044 €1 591,28 €
2708,66648 €2 339,95 €
5408,40854 €4 540,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,87000 €
Unit Price with VAT:15,44400 €