
NT-NUC029KG | |
|---|---|
DigiKey Part Number | 816-NT-NUC029KG-ND |
Manufacturer | |
Manufacturer Product Number | NT-NUC029KG |
Description | NUC029KGE EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NUC029KGE NuTiny NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0 |
Mfr | Platform |
Series | Utilized IC / Part NUC029KGE |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 20,13600 € |

