
NT-ISD8101 | |
|---|---|
DigiKey Part Number | 816-NT-ISD8101-ND |
Manufacturer | |
Manufacturer Product Number | NT-ISD8101 |
Description | EVAL BOARD FOR ISD8101 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ISD8101 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) |
Manufacturer Nuvoton Technology Corporation | Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm |
Packaging Box | Voltage - Supply 2.4V ~ 6.8V |
Part Status Active | Utilized IC / Part ISD8101 |
Amplifier Type Class AB | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |

