Interface 128-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCT6776F

DigiKey Part Number
NCT6776F-ND
Manufacturer
Manufacturer Product Number
NCT6776F
Description
IC INTERFACE SPECIALIZED 128QFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Interface 128-QFP (14x20)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Nuvoton Technology Corporation
Package / Case
128-BFQFP
Packaging
Tray
Supplier Device Package
128-QFP (14x20)
Part Status
Active
Mounting Type
Surface Mount
Interface
LPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1981,94904 €385,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94904 €
Unit Price with VAT:2,33885 €