DAC, Audio 24 b 48k I2S, PCM 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAU8401YG

DigiKey Part Number
NAU8401YG-ND
Manufacturer
Manufacturer Product Number
NAU8401YG
Description
IC DAS/ADC/DAC SPECIAL 32-QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 48k I2S, PCM 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Interface
I2S, PCM
Manufacturer
Nuvoton Technology Corporation
Voltage Supply Source
Analog and Digital
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
32-WFQFN Exposed Pad
Number of Channels
2
Supplier Device Package
32-QFN (5x5)
Resolution (Bits)
24 b
Base Product Number
Sampling Rate (Per Second)
48k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4901,15180 €564,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,15180 €
Unit Price with VAT:1,38216 €