NUC029ZAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAU8401YG TR

DigiKey Part Number
NAU8401YGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NAU8401YG TR
Description
IC DAC/AUDIO 24BIT 48K 32QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 48k I2S, PCM 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
48k
Data Interface
I2S, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,28980 €5 159,20 €
Manufacturers Standard Package
Unit Price without VAT:1,28980 €
Unit Price with VAT:1,54776 €