
NANO120LE3BN | |
|---|---|
DigiKey Part Number | NANO120LE3BN-ND |
Manufacturer | |
Manufacturer Product Number | NANO120LE3BN |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ Nano120 Microcontroller IC 32-Bit 42MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 34 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 16K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 42MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,07240 € | 51,81 € |
| 100 | 1,86000 € | 186,00 € |
| 250 | 1,78396 € | 445,99 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,21600 € |



