
N79E855AWG | |
---|---|
DigiKey Part Number | N79E855AWG-ND |
Manufacturer | |
Manufacturer Product Number | N79E855AWG |
Description | IC MCU 8BIT 16KB FLASH 28TSSOP |
Customer Reference | |
Detailed Description | 8051 N79 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,72370 € | 361,85 € |
Unit Price without VAT: | 0,72370 € |
---|---|
Unit Price with VAT: | 0,86844 € |