
M262KIAAE | |
|---|---|
DigiKey Part Number | 816-M262KIAAE-ND |
Manufacturer | |
Manufacturer Product Number | M262KIAAE |
Description | IC MCU 32BIT 512KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 NuMicro M262 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M23 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity EBI/EMI, I2C, LINbus, SCI, SmartCard, SPI, USB | Package / Case 128-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,87200 € | 516,96 € |
| Unit Price without VAT: | 2,87200 € |
|---|---|
| Unit Price with VAT: | 3,44640 € |

