
M253LE3AE | |
|---|---|
DigiKey Part Number | 816-M253LE3AE-ND |
Manufacturer | |
Manufacturer Product Number | M253LE3AE |
Description | M23-128KFLASH+16KRAM+CAN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 NuMicro™ M253 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.75V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |

