
M071MD2AE | |
|---|---|
DigiKey Part Number | 816-M071MD2AE-ND |
Manufacturer | |
Manufacturer Product Number | M071MD2AE |
Description | M0+68KFLASH+8KRAM+UART+SPI+I2C+P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ M070 Microcontroller IC 32-Bit 50MHz 68KB (68K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals PWM, WDT | Package / Case 44-LQFP |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,17797 € | 376,95 € |
| Unit Price without VAT: | 1,17797 € |
|---|---|
| Unit Price with VAT: | 1,41356 € |

