
M471VI8AE | |
|---|---|
DigiKey Part Number | 816-M471VI8AE-ND |
Manufacturer | |
Manufacturer Product Number | M471VI8AE |
Description | IC MCU 32BIT 512KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Data Converters A/D 23x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 91 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,78000 € | 340,20 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,53600 € |

