
I91260CRI | |
|---|---|
DigiKey Part Number | 816-I91260CRI-ND |
Manufacturer | |
Manufacturer Product Number | I91260CRI |
Description | AUDIO SOC CHIPCORDER, CORTEX M0, |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 ISD91200 Audio Record/Playback Microcontroller IC FLASH (128kB) 64-LQFP |
Category | RAM Size 12K x 8 |
Manufacturer Nuvoton Technology Corporation | Interface I2C, I2S, IrDA, LIN, SPI, UART/USART |
Series | Number of I/O 32 |
Packaging Tray | Voltage - Supply 1.8V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio Record/Playback | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 64-LQFP |
Program Memory Type FLASH (128kB) | Supplier Device Package 64-LQFP (7x7) |
Controller Series ISD91200 |

