
ISD4003-06MPY | |
---|---|
DigiKey Part Number | ISD4003-06MPY-ND |
Manufacturer | |
Manufacturer Product Number | ISD4003-06MPY |
Description | IC VOICE REC/PLAY 6MIN 28DIP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 6 Min SPI 28-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | - | |
Interface | SPI | |
Input Signal | Analog - Differential | |
Output Signal | Analog - Single Ended | |
Sampling Frequency | 5.3kHz | |
Duration | 6 Min | |
Filter Pass Band | 2.3kHz | |
Messaging | Multiple | |
Oscillator Type | Internal/External | |
Features | Auto Mute | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.7 V ~ 3.3 V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
45 | 8,93667 € | 402,15 € |
Unit Price without VAT: | 8,93667 € |
---|---|
Unit Price with VAT: | 10,72400 € |