
NSI6801B-DSWFR | |
|---|---|
DigiKey Part Number | 5380-NSI6801B-DSWFRTR-ND - Tape & Reel (TR) 5380-NSI6801B-DSWFRCT-ND - Cut Tape (CT) 5380-NSI6801B-DSWFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6801B-DSWFR |
Description | 1-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSI6801B-DSWFR Models |
Category | Pulse Width Distortion (Max) 30ns |
Mfr | Rise / Fall Time (Typ) 6ns, 6ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 5.2A, 5.4A |
Part Status Active | Voltage - Output Supply 10V ~ 32V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 150V/ns | Supplier Device Package 6-SOIC |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55520 € | 13,88 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,45764 € | 114,41 € |
| 500 | 0,43866 € | 219,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42306 € | 423,06 € |
| 2 000 | 0,41021 € | 820,42 € |
| 3 000 | 0,40377 € | 1 211,31 € |
| 5 000 | 0,39663 € | 1 983,15 € |
| 7 000 | 0,39247 € | 2 747,29 € |
| 10 000 | 0,38846 € | 3 884,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |




