NSI8221W0-Q1SWVR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI8221W1-DSWVR

DigiKey Part Number
5380-NSI8221W1-DSWVRTR-ND - Tape & Reel (TR)
5380-NSI8221W1-DSWVRCT-ND - Cut Tape (CT)
5380-NSI8221W1-DSWVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI8221W1-DSWVR
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Supply
2.5V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,91000 €9,10 €
250,82600 €20,65 €
1000,73300 €73,30 €
2500,68868 €172,17 €
5000,66194 €330,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,63991 €639,91 €
2 0000,62180 €1 243,60 €
3 0000,61272 €1 838,16 €
5 0000,60267 €3 013,35 €
7 0000,59679 €4 177,53 €
10 0000,59114 €5 911,40 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,50000 €