

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novelda | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Sensor Type | Human Presence / UWB Radar | |
Sensing Range | 5 meters | |
Interface | I2C, SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Embedded | Yes, DSP | |
Contents | Board(s) | |
Utilized IC / Part | X4F103 | |
Note | - |











