
PT30-3000psig-1-1-46-34-CC | |
|---|---|
DigiKey Part Number | 4681-PT30-3000psig-1-1-46-34-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT30-3000psig-1-1-46-34-CC |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Male - G1/4" (6.35mm) A 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 12V ~ 36V |
Series | Port Size Male - G1/4" (6.35mm) A |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Calibration Certificate |
Applications Industrial | Termination Style Packard, 3 Pin |
Pressure Type Gauge | Maximum Pressure 3000PSI (20684.27kPa) |
Operating Pressure 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) | Operating Temperature -30°C ~ 105°C |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,08000 € | 354,08 € |
| Unit Price without VAT: | 354,08000 € |
|---|---|
| Unit Price with VAT: | 424,89600 € |

