
C88E210000 | |
|---|---|
DigiKey Part Number | 6022-C88E210000-ND |
Manufacturer | |
Manufacturer Product Number | C88E210000 |
Description | 15P METPLAS D-SUB HOOD NI 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,08700 € | 20,87 € |
| 25 | 1,95600 € | 48,90 € |
| 50 | 1,86240 € | 93,12 € |
| 200 | 1,68865 € | 337,73 € |
| 400 | 1,60808 € | 643,23 € |
| 600 | 1,56272 € | 937,63 € |
| 1 000 | 1,50741 € | 1 507,41 € |
| 2 600 | 1,40921 € | 3 663,95 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,94000 € |

