



FPM12A05I12DR01 | |
|---|---|
DigiKey Part Number | FPM12A05I12DR01-ND |
Manufacturer | |
Manufacturer Product Number | FPM12A05I12DR01 |
Description | CIRC CBL 5POS PLUG TO WIRE 1' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (304.80mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,73000 € | 25,73 € |
| 10 | 21,86800 € | 218,68 € |
| 30 | 20,23667 € | 607,10 € |
| 50 | 19,52060 € | 976,03 € |
| 100 | 18,58950 € | 1 858,95 € |
| 250 | 17,42712 € | 4 356,78 € |
| 500 | 16,59648 € | 8 298,24 € |
| Unit Price without VAT: | 25,73000 € |
|---|---|
| Unit Price with VAT: | 30,87600 € |

