
959-009-030R121 | |
|---|---|
DigiKey Part Number | NOR1355-ND |
Manufacturer | |
Manufacturer Product Number | 959-009-030R121 |
Description | CONN BACKSHELL 9POS 45DEG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 45° |
Datasheet | Datasheet |
EDA/CAD Models | 959-009-030R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | - | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | Metal | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,00500 € | 70,05 € |
| 25 | 6,56560 € | 164,14 € |
| 50 | 6,25200 € | 312,60 € |
| 100 | 5,95360 € | 595,36 € |
| 300 | 5,50980 € | 1 652,94 € |
| 500 | 5,31488 € | 2 657,44 € |
| 1 000 | 5,06150 € | 5 061,50 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,88800 € |




