


860-006-213R004 | |
|---|---|
DigiKey Part Number | 860-006-213R004-ND |
Manufacturer | |
Manufacturer Product Number | 860-006-213R004 |
Description | CONN PLUG FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 860-006-213R004 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert M12-6 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation A | Applications Industrial, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,78880 € | 539,44 € |
| Unit Price without VAT: | 10,78880 € |
|---|---|
| Unit Price with VAT: | 12,94656 € |

