
| 680M002-071LB01 | |
|---|---|
| DigiKey Part Number | 37-680M002-071LB01-ND | 
| Manufacturer | |
| Manufacturer Product Number | 680M002-071LB01 | 
| Description | F SIG CONT // 26-30AWG // GF | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | D-Sub Contact Female Socket Gold 26-30 AWG Crimp Machined | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 680M002-071LB01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NorComp Inc. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Signal | |
| Contact Type | Female Socket | |
| Contact Form | Machined | |
| Wire Gauge | 26-30 AWG | |
| Contact Termination | Crimp | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Termination Finish | - | |
| Termination Finish Thickness | - | |
| Contact Size | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,45000 € | 0,45 € | 
| 10 | 0,38800 € | 3,88 € | 
| 25 | 0,36400 € | 9,10 € | 
| 50 | 0,34660 € | 17,33 € | 
| 100 | 0,33010 € | 33,01 € | 
| 250 | 0,30944 € | 77,36 € | 
| 500 | 0,29466 € | 147,33 € | 
| 1 000 | 0,28058 € | 280,58 € | 
| 2 500 | 0,26300 € | 657,50 € | 
| Unit Price without VAT: | 0,45000 € | 
|---|---|
| Unit Price with VAT: | 0,54000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France