192-037-213R531 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 17,77433 €
Datasheet

Similar


HARTING
In Stock: 37
Unit Price: 14,44000 €
Datasheet

Similar


HARTING
In Stock: 28
Unit Price: 13,08000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 111
Unit Price: 5,66000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,04722 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,04211 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 5,15751 €
Datasheet
Image for 192-037-213R531 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192-037-213R531

DigiKey Part Number
192-037-213R531-ND
Manufacturer
Manufacturer Product Number
192-037-213R531
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.370" (9.40mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Shielded
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
164A12999XAmphenol CONEC0164A12999X-ND17,77433 €Direct
09664526613HARTING371195-2567-ND14,44000 €Similar
09664527613HARTING281195-7923-ND13,08000 €Similar
D37S13A4GV00LFAmphenol CS (FCI)111D37S13A4GV00LF-ND5,66000 €Similar
D37S13B4GL00LFAmphenol CS (FCI)0D37S13B4GL00LF-ND2,04722 €Similar
Obsolete
This product is no longer manufactured. View Substitutes