192-015-213R171 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 8,91533 €
Datasheet

Similar


HARTING
In Stock: 38
Unit Price: 6,53000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,13690 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,39000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,50670 €
Datasheet
Image for 192-015-213R171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192-015-213R171

DigiKey Part Number
192-015-213R171-ND
Manufacturer
Manufacturer Product Number
192-015-213R171
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
Ground Strap, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes