178-009-413R481 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 1 883
Unit Price: 7,46000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 4,90144 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,42585 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,59141 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,39410 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1 002
Unit Price: 5,29000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,24404 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,17368 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178-009-413R481

DigiKey Part Number
178-009-413R481-ND
Manufacturer
Manufacturer Product Number
178-009-413R481
Description
CONN D-SUB PLUG/RCPT 9P R/A SLDR
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes