
160-067-020RB33 | |
|---|---|
DigiKey Part Number | NOR1048-ND |
Manufacturer | |
Manufacturer Product Number | 160-067-020RB33 |
Description | IP67 MNT HARDWARE KIT TYPE D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | Washers | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42846 € | 214,23 € |
| Unit Price without VAT: | 0,42846 € |
|---|---|
| Unit Price with VAT: | 0,51415 € |

