

YB26NKW01 | |
---|---|
DigiKey Part Number | YB26NKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB26NKW01 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Voltage Reduction Lighting | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,31000 € | 18,31 € |
10 | 15,79500 € | 157,95 € |
25 | 14,89160 € | 372,29 € |
50 | 14,24180 € | 712,09 € |
100 | 13,61920 € | 1 361,92 € |
250 | 12,83600 € | 3 209,00 € |
500 | 12,27228 € | 6 136,14 € |
Unit Price without VAT: | 18,31000 € |
---|---|
Unit Price with VAT: | 21,97200 € |