


YB26CKW01-BB | |
|---|---|
DigiKey Part Number | YB26CKW01-BB-ND |
Manufacturer | |
Manufacturer Product Number | YB26CKW01-BB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB26CKW01-BB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White (White Filter/Diffuser) |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Features Voltage Reduction Lighting |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,05000 € | 20,05 € |
| Unit Price without VAT: | 20,05000 € |
|---|---|
| Unit Price with VAT: | 24,06000 € |

