
YB25WSKW01-6B-JB | |
|---|---|
DigiKey Part Number | YB25WSKW01-6B-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB25WSKW01-6B-JB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB25WSKW01-6B-JB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, White |
Packaging Tray | Illumination Voltage (Nominal) 3.3 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Square, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,16000 € | 28,16 € |
| Unit Price without VAT: | 28,16000 € |
|---|---|
| Unit Price with VAT: | 33,79200 € |

