


YB25WCKG01-2CF05-JB | |
|---|---|
DigiKey Part Number | YB25WCKG01-2CF05-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB25WCKG01-2CF05-JB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB25WCKG01-2CF05-JB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Green/Red |
Packaging Tray | Illumination Voltage (Nominal) 5 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 € | 29,41 € |
| Unit Price without VAT: | 29,41000 € |
|---|---|
| Unit Price with VAT: | 35,29200 € |

