Similar

YB25KKG01-05-BB | |
|---|---|
DigiKey Part Number | YB25KKG01-05-BB-ND |
Manufacturer | |
Manufacturer Product Number | YB25KKG01-05-BB |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | YB25KKG01-05-BB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color Incandescent, White |
Part Status Obsolete | Illumination Voltage (Nominal) 5 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB25KKG01-6B-JB | NKK Switches | 0 | YB25KKG01-6B-JB-ND | 28,90000 € | Similar |


