Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB15WSKG01-1C05-JC

DigiKey Part Number
YB15WSKG01-1C05-JC-ND
Manufacturer
Manufacturer Product Number
YB15WSKG01-1C05-JC
Description
SWITCH PUSH SPDT 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB15WSKG01-1C05-JC Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Series
Illumination Type, Color
LED, Red
Packaging
Tray
Illumination Voltage (Nominal)
5 VDC
Part Status
Obsolete
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Square, Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.