


YB15RKW01-5C05-JC | |
|---|---|
DigiKey Part Number | YB15RKW01-5C05-JC-ND |
Manufacturer | |
Manufacturer Product Number | YB15RKW01-5C05-JC |
Description | SPDT ON-(ON) RECTANGULAR BUSHING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15RKW01-5C05-JC Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 5 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,28000 € | 22,28 € |
| 10 | 19,22100 € | 192,21 € |
| 25 | 18,12240 € | 453,06 € |
| 50 | 17,33080 € | 866,54 € |
| 100 | 16,57250 € | 1 657,25 € |
| 250 | 15,61884 € | 3 904,71 € |
| 500 | 14,93236 € | 7 466,18 € |
| Unit Price without VAT: | 22,28000 € |
|---|---|
| Unit Price with VAT: | 26,73600 € |

