YB25RKW01-EB
cms-photo-disclaimer
YB25RKW01-EB

YB15MKG01-6B-JB

cms-digikey-product-number
YB15MKG01-6B-JB-ND
cms-manufacturer
cms-manufacturer-product-number
YB15MKG01-6B-JB
cms-description
SWITCH PUSH SPDT 0.4VA 28V
cms-standard-lead-time
13 Weeks
cms-customer-reference
cms-detailed-description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
cms-eda-cad-models
YB15MKG01-6B-JB Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
127,07000 €27,07 €
cms-manufacturer-standard-package
Unit Price without VAT:27,07000 €
Unit Price with VAT:32,48400 €