IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB03WKW01-5C05-JC

DigiKey Part Number
YB03WKW01-5C05-JC-ND
Manufacturer
Manufacturer Product Number
YB03WKW01-5C05-JC
Description
LED PNL IND RED CLR 21X15 QUICK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 5V 25mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
YB03WKW01-5C05-JC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
NKK Switches
Voltage
5V
Series
Current
25mA
Packaging
Box
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.63" (16.00mm)
Type
LED
Lens Size
21.00mm x 15.00mm
Lamp Color
Red
Lens Style
Rectangle with Flat Top
Lens Color
Red
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,81000 €21,81 €
Manufacturers Standard Package
Unit Price without VAT:21,81000 €
Unit Price with VAT:26,17200 €