
YB02WKW01-5C05-JC | |
|---|---|
DigiKey Part Number | YB02WKW01-5C05-JC-ND |
Manufacturer | |
Manufacturer Product Number | YB02WKW01-5C05-JC |
Description | LED PNL IND RED CLR 15MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 5V 25mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | YB02WKW01-5C05-JC Models |
Category | Ratings AC |
Manufacturer NKK Switches | Voltage 5V |
Series | Current 25mA |
Packaging Tray | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.63" (16.00mm) |
Type LED | Lens Size 15.00mm Dia |
Lamp Color Red | Lens Style Round with Flat Top |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,37000 € | 21,37 € |
| Unit Price without VAT: | 21,37000 € |
|---|---|
| Unit Price with VAT: | 25,64400 € |

