


UB25SKG03N-F | |
|---|---|
DigiKey Part Number | UB25SKG03N-F-ND |
Manufacturer | |
Manufacturer Product Number | UB25SKG03N-F |
Description | LOW PROFILE PUSHBUTTON/NON ILLUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB25SKG03N-F Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Spot LED |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 10,25700 € | 102,57 € |
| 25 | 9,67160 € | 241,79 € |
| 50 | 9,25000 € | 462,50 € |
| 100 | 8,84610 € | 884,61 € |
| 250 | 8,33816 € | 2 084,54 € |
| 500 | 7,97258 € | 3 986,29 € |
| 1 000 | 7,62230 € | 7 622,30 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,25600 € |

