


UB25KKW016G | |
|---|---|
DigiKey Part Number | UB25KKW016G-ND |
Manufacturer | |
Manufacturer Product Number | UB25KKW016G |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.9 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Spot LED |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,83000 € | 27,83 € |
| 10 | 24,01600 € | 240,16 € |
| 25 | 22,64080 € | 566,02 € |
| 50 | 21,65140 € | 1 082,57 € |
| 100 | 20,70340 € | 2 070,34 € |
| 250 | 19,51088 € | 4 877,72 € |
| Unit Price without VAT: | 27,83000 € |
|---|---|
| Unit Price with VAT: | 33,39600 € |

