Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB25KKW015D-JD

DigiKey Part Number
UB25KKW015D-JD-ND
Manufacturer
Manufacturer Product Number
UB25KKW015D-JD
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB25KKW015D-JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Amber Filter/Diffuser)
Packaging
Tray
Illumination Type, Color
LED, Amber
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Features
Spot LED
Circuit
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,41000 €13,41 €
1011,57300 €115,73 €
2510,91160 €272,79 €
5010,43600 €521,80 €
1009,98010 €998,01 €
2509,40684 €2 351,71 €
5008,99422 €4 497,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,41000 €
Unit Price with VAT:16,09200 €