


UB25KKW015C-JC | |
|---|---|
DigiKey Part Number | UB25KKW015C-JC-ND |
Manufacturer | |
Manufacturer Product Number | UB25KKW015C-JC |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB25KKW015C-JC Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Spot LED |
Circuit | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 10 | 11,57300 € | 115,73 € |
| 25 | 10,91160 € | 272,79 € |
| 50 | 10,43600 € | 521,80 € |
| 100 | 9,98010 € | 998,01 € |
| 250 | 9,40684 € | 2 351,71 € |
| 500 | 8,99422 € | 4 497,11 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 16,09200 € |

