
UB226SKG036G-1JB | |
|---|---|
DigiKey Part Number | UB226SKG036G-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB226SKG036G-1JB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB226SKG036G-1JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 2.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 € | 33,74 € |
| 10 | 29,10800 € | 291,08 € |
| 25 | 27,44080 € | 686,02 € |
| 50 | 26,24080 € | 1 312,04 € |
| 100 | 25,09110 € | 2 509,11 € |
| 250 | 23,64496 € | 5 911,24 € |
| Unit Price without VAT: | 33,74000 € |
|---|---|
| Unit Price with VAT: | 40,48800 € |

