


UB226KKW016G | |
|---|---|
DigiKey Part Number | UB226KKW016G-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKW016G |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.9 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Sealed - Fully |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| 10 | 27,32500 € | 273,25 € |
| 25 | 25,75960 € | 643,99 € |
| 50 | 24,63360 € | 1 231,68 € |
| 100 | 23,55460 € | 2 355,46 € |
| 250 | 22,19736 € | 5 549,34 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 38,01600 € |

