UB226KKW016CF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB226KKW016CF

DigiKey Part Number
UB226KKW016CF-ND
Manufacturer
Manufacturer Product Number
UB226KKW016CF
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,25000 €23,25 €
1020,05900 €200,59 €
2518,91160 €472,79 €
5018,08560 €904,28 €
10017,29420 €1 729,42 €
25016,29888 €4 074,72 €
50015,58230 €7 791,15 €
Manufacturers Standard Package
Unit Price without VAT:23,25000 €
Unit Price with VAT:27,90000 €