
UB226KKG016CF-1JB | |
|---|---|
DigiKey Part Number | UB226KKG016CF-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKG016CF-1JB |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB226KKG016CF-1JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 € | 25,41 € |
| 10 | 21,92700 € | 219,27 € |
| 25 | 20,67160 € | 516,79 € |
| 50 | 19,76860 € | 988,43 € |
| 100 | 18,90330 € | 1 890,33 € |
| 250 | 17,81484 € | 4 453,71 € |
| Unit Price without VAT: | 25,41000 € |
|---|---|
| Unit Price with VAT: | 30,49200 € |

