
UB225KKW015C | |
---|---|
DigiKey Part Number | UB225KKW015C-ND |
Manufacturer | |
Manufacturer Product Number | UB225KKW015C |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,57000 € | 16,57 € |
10 | 14,30100 € | 143,01 € |
25 | 13,48400 € | 337,10 € |
50 | 12,89560 € | 644,78 € |
100 | 12,33210 € | 1 233,21 € |
250 | 11,62316 € | 2 905,79 € |
500 | 11,11286 € | 5 556,43 € |
Unit Price without VAT: | 16,57000 € |
---|---|
Unit Price with VAT: | 19,88400 € |